Descriptions of Panduit HLS-15R10 provided by its distributors.
Cable Tie, 15 ft L, 1/4 in Max Bundle Dia., White, Nylon, 50 lb Strength
TAK-TY HOOK & LOOP STRIP ROLL CABLE TIE, 15 L X .33"W, WHITE
Cable Tie Rolls; Hook and Loop; 180 in. Long; White
Tak-Ty Hook & Loop Cable Tie, 15' Roll, .75" Width, Standard, White Rohs Compliant: Yes |Panduit HLS-15R10
Cable tie, releasable, PA/PE, (L x W) 4572 x 19.1 mm, white, -18 to 104 °C, HLS-15R10, package with 4,6 meters
HOOK LOOP CABLE TIE ROLL 15L X .33 W WHITE30
Panduit Sales Corp Hook & Loop Roll 15ftL (46M) 75W (19
Cable Ties, Hook and Loop Nylon/Polyethylene White 222N
Cable Ties Hook & Loop Roll 15'L (4.6m) .75W
RECLSBLE FSTNR RECT 0.750" X 15'
HOOK&LOOP STRIP WHITE 50LBS 15'
Hook And Loop Roll, 15 Feet Long (4.6 Meters), 0.75 Inch Wide (19.1 mm), White, can be cut to desired length, eliminating waste, adjustable, releasable, and reusable hundreds of times, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edges, complementary mounts available, note - minimum 2 inch overlap required to achieve loop tensile rating.