Panduit H2X4BL6

Wire Ducting & Raceways SLOTTED HINGED DUCT 2X4X6' BLACK per ft
$ 13.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H2X4BL6.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

X-ON

Supply Chain

Country of OriginUS

Related Parts

PanduitH2X3BL6
Wire Ducting & Raceways Slotted Hinged Duct PVC,2X3X6' per ft
PanduitHS2X2BL6
Wire Ducting & Raceways Channel, Hinged, Solid, Mtg. Holes, 2 x 2 (50mm x 50mm), 6', FiberRunner, BL
PanduitHS2X2BL6NM
Wire Ducting & Raceways Channel, Hinged Solid, 2X2X6' FIBER
HellermannTyton181-22019
HellermannTyton 181-22019 Wiring Duct, Slotted Wall, 2x2", Non-Adhesive, PVC, Black, 30ft/Box

Descriptions

Descriptions of Panduit H2X4BL6 provided by its distributors.

Wire Ducting & Raceways SLOTTED HINGED DUCT 2X4X6' BLACK per ft
Raceway Duct, Pvc, 104.1Mm X 58.2Mm, Black; External Height - Metric:104.1Mm; External Width - Metric:55.1Mm; Length - Metric:1.83M; External Height - Imperial:4.1"; External Width - Imperial:2.17"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit H2X4BL6
Slotted Hinged Duct, Polyvinyl Chloride, 2 Inches x 4 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, Rated for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for the flame retardant material, Available in Black, Light Gray and White, Provided with standard mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN