Panduit HS2X2BL6NM

Wire Ducting & Raceways Channel, Hinged Solid, 2X2X6' FIBER
$ 9.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HS2X2BL6NM.

JRH Electronics

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitHS2X2BL6
Wire Ducting & Raceways Channel, Hinged, Solid, Mtg. Holes, 2 x 2 (50mm x 50mm), 6', FiberRunner, BL
PanduitE2X2BL6
Wire Ducting & Raceways DUCT,OPEN SLOT
PanduitH1.5X2BL6
Wire Ducting & Raceways Slottd Hingd DuctPVC 1.5X2X6'BLK per ft
HellermannTyton181-22019
HellermannTyton 181-22019 Wiring Duct, Slotted Wall, 2x2", Non-Adhesive, PVC, Black, 30ft/Box

Descriptions

Descriptions of Panduit HS2X2BL6NM provided by its distributors.

Wire Ducting & Raceways Channel, Hinged Solid, 2X2X6' FIBER
Channel, Hinged, Solid, No Mtg. Holes, 2 Rohs Compliant: Yes |Panduit HS2X2BL6NM
Wiring Ducts Channel Rectangular without Cover Polyvinyl Chloride Black
SOLID HINGED WIRING DUCT, 2 X 2 X 6, NO MOUNTING HOLES, PVC, BLACK
Panduit Sales Corp Channel Hinged Solid No Mtg Holes 2
Channel, Hinged, Solid, No Mounting Holes, 2 Inches x 2 Inches (50 mm x 50 mm) 6 Feet, FiberRunner, Black, Used to carry the cables horizontally throughout the system. Accepts hinged cover HC2BL6. Use QuikLock Coupler FBC2X2BL to attach channel and/or fittings. Base and covers sold separately.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN