Panduit H2X3BL6

Wire Ducting & Raceways Slotted Hinged Duct PVC, 2X3X6' per ft
$ 10.984
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H2X3BL6.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitH1.5X3BL6
Wire Ducting & Raceways Slottd Hingd DuctPVC 1.5X3X6'Black per ft
PanduitHS2X2BL6
Wire Ducting & Raceways Channel, Hinged, Solid, Mtg. Holes, 2 x 2 (50mm x 50mm), 6', FiberRunner, BL
PanduitHS2X2BL6NM
Wire Ducting & Raceways Channel, Hinged Solid, 2X2X6' FIBER
HellermannTyton181-22019
HellermannTyton 181-22019 Wiring Duct, Slotted Wall, 2x2", Non-Adhesive, PVC, Black, 30ft/Box

Descriptions

Descriptions of Panduit H2X3BL6 provided by its distributors.

Wire Ducting & Raceways Slotted Hinged Duct PVC,2X3X6' per ft
Raceway Duct, 6 X 2.17" X 3.06", Blk; External Height - Metric:77.7Mm; External Width - Metric:55.1Mm; Length - Metric:1.83M; External Height - Imperial:3.06"; External Width - Imperial:2.17"; Length - Imperial:6Ft; Product Range:- Rohs Compliant: Yes |Panduit H2X3BL6
Slotted Hinged Duct, Polyvinyl Chloride, 2 Inches x 3 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, Rated for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for the flame retardant material, Available in Black, Light Gray and White, Provided with standard mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN