Panduit H1.5X3BL6

Wire Ducting & Raceways Slottd Hingd DuctPVC 1.5X3X6'Black per ft
$ 10.421
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H1.5X3BL6.

Farnell

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS

Related Parts

PanduitD1.5X3BL6
Wire Ducting & Raceways DUCT,ROUND HOLES
PanduitG1.5X2BL6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'BLK per ft
PanduitG1X3BL6
Wire Ducting & Raceways SLOTTED DUCT PVC 1X3X6 BLK per ft

Descriptions

Descriptions of Panduit H1.5X3BL6 provided by its distributors.

Wire Ducting & Raceways Slottd Hingd DuctPVC 1.5X3X6'Black per ft
Panduct type H hinged cover wide slot wiring duct 1.5 W x 3 H 6 length PVC black.
Slotted Hinged Duct, pvc,1.5X3X6,black Rohs Compliant: Yes |Panduit H1.5X3BL6
Cable Accessories Slotted Hinged Wiring Duct Polyvinyl Chloride Black
Wiring Ducts Slotted Rectangular with Cover Polyvinyl Chloride Black
Panduit Sales Corp Slot Hinge DuctPvc15X3X6ftBl 6Ft
WIRE DUCT SLOTTED SCREW 6' BLACK
Slotted Hinged Duct,PVC,1.5X3X6,Black
Panduct H1.5X3BL6 Base Wiring Duct
Slotted Hinged Duct, Polyvinyl Chloride, 1.5 Inches x 3 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, Rated for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for the flame retardant material, Available in Black, Light Gray and White, Provided with standard mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN