Descriptions of Panduit H200X064H1T-B provided by its distributors.
Cable Accessories Heat Shrinkable Tubing Polyolefin White
Panduit H200X064H1T-B Heat Shrink Label, 2" x 3/8", White, 1Roll/2500 Labels
Label Heat-Shrink; 3:1; 2 in. Wide; 0.38 in. (9.7mm) Max. O.D.; White
HEAT-SHRINK LABEL, MIL-GRADE, 3/8"DIA., 3:1 POLYOLEFIN, 2"W X .64"H, WHITE
Thermtrans, Heatshrink Tubing, Mil Grade |Panduit H200X064H1T-B
Cable Markers Printable Heat Shrink Polyolefin White
Panduit Sales Corp TtHsTubing2inWx64inH2500PcWhEa
LABEL HEAT SHRINKABL 2X0.64" WHT
H200X064H1T-B Heatshrink, PO, White, Mil
White 3/8 diameter polyolefin 2500/roll.
Panduit 2.00""X 0.64(3/8"" DIA)
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 2 Inches Wide x 0.64 Inch High, White, 2500 Pieces, Bulk Roll, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.