Panduit H200X084H1T

ThermTrans, Heat Shrink Tubing, Mil Grade Polyolefin, 2.00in W x .84in H, White, 500 pieces
$ 706.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H200X084H1T.

Farnell

Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet1 page14 years ago

Sager Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.63%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemCM-SCE-TP-1/2-4H-9
Polyolefine cable maker, imprint "0", (L x H) 51.5 x 20.3 mm, white, E17344-000
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-TP-1/4-4H-9
Wire Marker, Tie On Printable Plate, White, 6.4mm x 50.8mm, 12.5 mm
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
THERMAL TRANSFER, MARKER PLATE, 2.00" W X 1.00" H, POLYESTER/POLYOLEFIN, WHITE.
Thermal Transfer Marker Plate Polyester Polyolefin White 0.5 in. L x 2.0 in. W

Descriptions

Descriptions of Panduit H200X084H1T provided by its distributors.

ThermTrans, Heat Shrink Tubing, Mil Grade Polyolefin, 2.00in W x .84in H, White, 500 pieces
HEAT SHRINK MARKER SLEEVE, POLYOLEFIN, 12.7 ID Before Shrink, 3:1 Shrink Ratio, WHITE
Cable Accessories Heat Shrinkable Tubing Polyolefin White
Panduit H200X084H1T Heat Shrink Label, 2" x 1/2", White, 1Roll/500 Labels
Heat-Shrink Marker, 21.33Mm X 50.8Mm, Wht; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:21.34Mm X 50.8Mm; I.d. Max:-; I.d. Min:21.33Mm Rohs Compliant: Yes |Panduit H200X084H1T
The thermal transfer military grade heat-shrink label in white is one-sided with a 1/2 (12.7 mm) diameter and made of 31 flattened polyolefin. It is 2.0 wide and 0.84 high (50.8 x 21.3 mm). The heat-shrink sleeve is designed to provide a clear relia
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 2 Inches Wide x 0.84 Inch High, White, 500 Pieces, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN