Panduit H200X034H1T-B

Heat Shrink Label, 3: 1 I.D. Shrink Ratio, 2 in I.D. Before Shrinking, White, 0.34 in, 2500 PK
$ 1,763.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H200X034H1T-B.

Master Electronics

Datasheet2 pages18 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+500%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / RaychemCM-SCE-TP-1/2-4H-9
Polyolefine cable maker, imprint "0", (L x H) 51.5 x 20.3 mm, white, E17344-000
TE Connectivity / RaychemCM-SCE-TP-1/4-4H-9
Wire Marker, Tie On Printable Plate, White, 6.4mm x 50.8mm, 12.5 mm
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
ThermTrans, Heat Shrink Tubing, Mil Grade Polyolefin, 2.00in W x .84in H, White, 500 pieces
THERMAL TRANSFER, MARKER PLATE, 2.00" W X 1.00" H, POLYESTER/POLYOLEFIN, WHITE.

Descriptions

Descriptions of Panduit H200X034H1T-B provided by its distributors.

Heat Shrink Label, 3:1 I.D. Shrink Ratio, 2 in I.D. Before Shrinking, White, 0.34 in, 2500 PK
Panduit H200X034H1T-B Heat Shrink Label, 2" x 3/16", White, 1Roll/2500 Labels
Cable Accessories Heat Shrinkable Tubing Polyolefin White
Heat Shrink Marker, 50.8Mm X 8.6Mm, Wht; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:50.8Mm X 8.6Mm; I.d. Max:4.7Mm; I.d. Min:1.5Mm; Shrink Ratio:3:1 Rohs Compliant: Yes |Panduit H200X034H1T-B
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 2 Inches Wide x 0.34 Inch High, White, 2500 Pieces, Bulk Roll, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN