Panduit H200X044H1T-B

Cable Accessories Heat Shrinkable Tubing Polyolefin White
$ 2,122.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H200X044H1T-B.

Farnell

Datasheet2 pages14 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-80.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / RaychemCM-SCE-TP-1/2-4H-9
Polyolefine cable maker, imprint "0", (L x H) 51.5 x 20.3 mm, white, E17344-000
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-TP-1/4-4H-9
Wire Marker, Tie On Printable Plate, White, 6.4mm x 50.8mm, 12.5 mm
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
Heat Shrink Label, 3:1 I.D. Shrink Ratio, 2 in I.D. Before Shrinking, White, 0.34 in, 2500 PK
ThermTrans, Heat Shrink Tubing, Mil Grade Polyolefin, 2.00in W x .84in H, White, 500 pieces

Descriptions

Descriptions of Panduit H200X044H1T-B provided by its distributors.

Cable Accessories Heat Shrinkable Tubing Polyolefin White
Panduit H200X044H1T-B Heat Shrink Label, 2" x 1/4", White, 1Roll/2500 Labels
LABEL, HEAT SHRINK, 50.8MM X 11.2MM, WHT; Marker Type:Heat Shrinkable Sleeve, Thermal Transfer; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:50.8mm x 11.2mm; I.D. Max:-; I.D. Min:-RoHS Compliant: Yes
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 2 Inches Wide x 0.44 Inch High, White, 2500 Pieces, Bulk Roll, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN