Panduit D1.5X3BL6

Wire Ducting & Raceways DUCT, ROUND HOLES
$ 10.112
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D1.5X3BL6.

JRH Electronics

Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitH1.5X3BL6
Wire Ducting & Raceways Slottd Hingd DuctPVC 1.5X3X6'Black per ft
PanduitG1.5X2BL6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'BLK per ft
PanduitG1X3BL6
Wire Ducting & Raceways SLOTTED DUCT PVC 1X3X6 BLK per ft

Descriptions

Descriptions of Panduit D1.5X3BL6 provided by its distributors.

Wire Ducting & Raceways DUCT,ROUND HOLES
Round Hole Duct, Pvc,1.5X3X6,black Rohs Compliant: Yes |Panduit D1.5X3BL6
Wiring Ducts Round Hole Rectangular with Cover Polyvinyl Chloride Black
Base Wiring Duct, Type D, Round Hole, 1.5" x 3" x 1' (6-Pack), Black
Cable Accessories Round Hole Duct Polyvinyl Chloride Black
Panduit Sales Corp Round Hole Duct Pvc 15X3X6ftBlk6Ft
Panduct D1.5X3BL6 Base Wiring Duct
Round Hole Duct PVC1.5X3X6'Black
Round Hole Duct, 1.5 Inches x 3 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celcus), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN