Panduit G1.5X1.5WH6-A

Wire Ducting & Raceways Slotted Duct PVC 1.5X1.5X6'ADHWHT
$ 8.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1.5X1.5WH6-A.

Sager Electronics

Datasheet1 page14 years ago

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.68%

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways Solid RacewayPVC 1.5X1.5X6'WHT
PanduitH1.5X2WH6
Wire Ducting & Raceways Slotted Hinged Duct PVC1.5X2X6'White
PanduitC1.5WH6
Wire Ducting & Raceways Duct Cover PVC WHT 1.5WX6ft Sold/foot

Descriptions

Descriptions of Panduit G1.5X1.5WH6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1.5X1.5X6'ADHWHT
Base Wiring Duct, Type G, Wide Slot, White, 1.5" x 1.5" x 1' (6-Pack), Adhesive
Duct Wiring; PVC; Wide Slot; Flush; Adhesive; 1.5 in. x 1.5 in. x 6 ft.; White
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride White
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G1.5X1.5WH6-A
SLOTTED DUCT, 1.5" X 1.5" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White
Panduit Sales Corp W Slot Adh DuctPvc15X15X6ftWh6Ft
WIRE DUCT SLOTTED ADH SCREW 6'
Slotted Duct, PVC,1.5X1.5X6',ADH,WHT
Panduit G DUCT SLOTTED W/ADHESIVE
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G1.5X1.5WH6A