Panduit G1.5X1.5WH6

Wire Ducting & Raceways Slotted Duct PVC 1.5X1.5X6'WHT
$ 6.326
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1.5X1.5WH6.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+137%

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways Solid RacewayPVC 1.5X1.5X6'WHT
PanduitH1.5X2WH6
Wire Ducting & Raceways Slotted Hinged Duct PVC1.5X2X6'White
PanduitC1.5WH6
Wire Ducting & Raceways Duct Cover PVC WHT 1.5WX6ft Sold/foot

Descriptions

Descriptions of Panduit G1.5X1.5WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1.5X1.5X6'WHT
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride White
DUCT, WIRING, FLAME RETARDANT, WIDE SLOT, WHT LEAD-FREE PVC, 6FT. L, 1.75" W
Panduct type G wide slot wiring duct 1.5 W x 1.5 H 6 length PVC white.
Duct Wiring; PVC; Wide Slot; Flush; 1.5 in. x 1.5 in. x 6 ft.; White
Cable Accessories Slotted Duct Polyvinyl Chloride White
WIRE DUCT,WIDE SLOT,WHITE,1.75 W X 1.5 D
Panduit Sales Corp Wide Slot Duct Pvc 15X15X6ftWh6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN