Panduit GEE144F-A-C

Slotted grommet edging with adhesive lined .144 thickness polyethylene natural.
$ 78.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GEE144F-A-C.

Sager Electronics

Datasheet3 pages14 years ago
Datasheet1 page9 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-77.35%

Supply Chain

Country of OriginUS

Related Parts

PanduitGEE144F-C
Network Cable Wiring Accessories GROMMET EDGING NATRL 100'
PanduitGEE99F-A-C
GROMMET EDGE SLOT NAT 1=100' / Cable Accessories Grommet Polyethylene Natural
PanduitGEE99F-C
Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
TE Connectivity500001-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity500000-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of Panduit GEE144F-A-C provided by its distributors.

Slotted grommet edging with adhesive lined .144 thickness polyethylene natural.
Edge protection profile, serrated edge with adhesive, (W x H) 5.4 x 5.6 mm, max. clamping range 3.7 mm, PE, natural, GEE144F-A-C
GROMMET STRIP, NAT, 2.5-3.7MM,30.48M; Grommet Type:Slotted Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:PE (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:3.7mm; Grommet Colour:Natural; P
Grommet Edging, Polyethylene, 30.5M; Arandela, Tipo:Strip; Diámetro Del Agujero De Montaje.:-; Grosor Del Panel, Máx.:3.7Mm; Diámetro De Cable Max:-; Diámetro De Cable Min:-; Arandela, Material:Pe (Polyethylene); Altura:5.6Mm |Panduit GEE144F-A-C
Grommet Edging, Slotted 100 Feet, Adhesive Lined, Polyethylene, Natural, 0.21 Inch (5.4mm) Width, 0.22 Inch (5.6mm) Height, Panel Thickness Range is 0.099 to 0.144 Inches (2.5 to 3.7mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications, Adhesive lined to ensure product stays in place.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN