Panduit GEE99F-C

Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
$ 52.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GEE99F-C.

Burklin Elektronik

Datasheet3 pages15 years ago

Sager Electronics

Electro Sonic

TME

Mouser

Inventory History

3 month trend:
+279%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitGES99F-C
Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
PanduitGEE99F-A-C
GROMMET EDGE SLOT NAT 1=100' / Cable Accessories Grommet Polyethylene Natural
Slotted grommet edging with adhesive lined .144 thickness polyethylene natural.
TE Connectivity500001-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity500000-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of Panduit GEE99F-C provided by its distributors.

Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
Edge protection profile, serrated edge, (W x H) 4.3 x 4.7 mm, max. clamping range 2.5 mm, PE, natural, GEE99F-C, package with 30,5 meters
GROMMET STRIP, NAT, 1.6-2.5MM,30.48M; Grommet Type: Slotted Edging; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: PE (Polyethylene); Mounting Hole Dia: -; Panel Thickness Max: 2.5mm; Grommet Colour: Natural; P
Grommet Edging, Slotted 100 Feet, Polyethylene, Natural, 0.17 Inch (4.3mm) Width, 0.19 Inch (4.7mm) Height, Panel Thickness Range is 0.062 to 0.099 Inches (1.6 to 2.5mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GEE99-F-C