Panduit G2X2IB6

Wire Ducting & Raceways Slotted Duct PVC 2X2X6'IBLU per ft
$ 7.284
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2X2IB6.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitF2X2IB6
Wire Ducting & Raceways Narrow Slot Flush Cover Duct per ft
PanduitG2X3IB6
Wire Ducting & Raceways TYPR G 2X3 BLUE EA sold per foot
PanduitF2X3IB6
Wire Ducting & Raceways Narrow Slot Flush Cover per foot

Descriptions

Descriptions of Panduit G2X2IB6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 2X2X6'IBLU per ft
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Intrinsic Blue
Panduct type G wide slot wiring duct 2 W x 2 H 6 length PVC intrinsic blue.
TYPE F SLOTTED WIRING DUCT, 2" X 2" X 6, INTRINSIC BLUE, PANDUCT PANELMAX SERIES
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G2X2IB6
Cable Accessories Slotted Duct Polyvinyl Chloride Intrinsic Blue
Duct Wiring; PVC; Wide Slot; Flush; 2 in. x 2 in. x 6 ft.; Blue
Panduit Sales Corp Wide Slot Duct Pvc 2X2X6ftIb6Ft
WIRE DUCT SLOTTED SCREW 6' BLUE
Panduct G2X2IB6 Base Wiring Duct
Slotted Duct, Polyvinyl Chloride, 2 Inches x 2 Inches x 6 Feet, Intrinsic Blue, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN