Panduit F2X3IB6

Wire Ducting & Raceways Narrow Slot Flush Cover per foot
$ 9.734
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F2X3IB6.

Newark

Datasheet2 pages11 years ago

Sager Electronics

Master Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-43.27%

Supply Chain

Country of OriginUS

Related Parts

PanduitG2X3IB6
Wire Ducting & Raceways TYPR G 2X3 BLUE EA sold per foot
PanduitG2X2IB6
Wire Ducting & Raceways Slotted Duct PVC 2X2X6'IBLU per ft
PanduitF2X2IB6
Wire Ducting & Raceways Narrow Slot Flush Cover Duct per ft
Phoenix Contact3240309
Wire Ducting & Raceways CD 40X40 BU 2 meters long, blue

Descriptions

Descriptions of Panduit F2X3IB6 provided by its distributors.

Wire Ducting & Raceways Narrow Slot Flush Cover per foot
Wiring Duct, Narrow Slot, 6Ft, Pvc, Blue; External Height - Metric:79.8Mm; External Width - Metric:57.2Mm; Length - Metric:1.8M; External Height - Imperial:3.14"; External Width - Imperial:2.25"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit F2X3IB6
Narrow Slot Wiring Duct with Flush Cover, Polyvinyl Chloride, 2 Inches x 3 Inches x 6 Feet, Intrinsic Blue, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN