Panduit G2X3IB6

Wire Ducting & Raceways TYPR G 2X3 BLUE EA sold per foot
$ 9.621
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2X3IB6.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

X-ON

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitG2X3BL6
Wire Ducting & Raceways Slotted Duct PVC 2X3X6'BLK per ft
PanduitF2X3IB6
Wire Ducting & Raceways Narrow Slot Flush Cover per foot
PanduitD2X2BL6
Wire Ducting & Raceways RND Hole Duct,PVC 2X6' BLK sold per ft
HellermannTyton181-22019
HellermannTyton 181-22019 Wiring Duct, Slotted Wall, 2x2", Non-Adhesive, PVC, Black, 30ft/Box
Phoenix Contact3240309
Wire Ducting & Raceways CD 40X40 BU 2 meters long, blue

Descriptions

Descriptions of Panduit G2X3IB6 provided by its distributors.

Wire Ducting & Raceways TYPR G 2X3 BLUE EA sold per foot
Raceway Duct, Pvc, 79.2Mm X 57.2Mm, Blue; External Height - Metric:79.2Mm; External Width - Metric:57.2Mm; Length - Metric:1.83M; External Height - Imperial:3.12"; External Width - Imperial:2.25"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit G2X3IB6
Slotted Duct, Polyvinyl Chloride, 2 Inches x 3 Inches x 6 Feet, Intrinsic Blue, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN