Panduit G2.5X3WH6-A

Wire Ducting & Raceways Slotted Duct PVC 2.5X3X6'ADHWHT
$ 11.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2.5X3WH6-A.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

Supply Chain

Country of OriginUS

Related Parts

PanduitF2.5X3WH6
Wire Ducting & Raceways Slotted Duct PVC 2.5x3x6' Sold per ft
PanduitF2X3WH6
Wire Ducting & Raceways Slotted Duct PVC 2X3X6'WHT per ft
PanduitF3X3WH6
Wire Ducting & Raceways Slotted Duct PVC 3X3X6'WHT per ft
HellermannTyton181-23003
Wire Ducting & Raceways SL2X3 PVC BLK DUCT BULK
HellermannTyton181-33006
Solid Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, White, 120Ft/Carton
HellermannTyton181-23002
Wire Ducting & Raceways SD2X3 WHTT PVC DUCT BULK

Descriptions

Descriptions of Panduit G2.5X3WH6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 2.5X3X6'ADHWHT
TYPE F SLOTTED DUCT, 2.5" X 3" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes
PANDUCT TYPE G WIDE SLOT WIRI NG DUCT, 2.5 W X 3 H, 6' LEN
Slotted Duct, PVC,2.5X3X6',ADH,WHT, G2.5X3WH6-A
WIRE DUCT SLOTTED ADH SCRW WT 6'
Panduit G-DUCT SLOTTED W/ADHESIVE
Slotted Duct PVC2.5X3X6'ADHWHT
Slotted Duct, Polyvinyl Chloride, 2.5 Inches x 3 Inches x 6 Feet, Adhesive, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN