Descriptions of Panduit G1X4LG6-A provided by its distributors.
Wire Ducting & Raceways Slotted Duct PVC 1X4X6'ADHLGRY
Panduct type G wide slot wiring duct 1 W x 4 H 6 length PVC adhesive light gray.
TYPE F SLOTTED DUCT, 1" X 4" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Wiring Ducts Slotted Rectangular Adhesive Polyvinyl Chloride Light Gray
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G1X4LG6-A
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Wide Slot General Purpose Wiring Duct standard Light Gray PVC
WIRE DUCT,WIDE SLOT,GRAY,1.26 W X 4 D
Panduit Sales Corp W Slot Adh DuctPvc1X4X6ftLg6Ft
WIRE DUCT SLOTTED ADH SCREW 6'
Panduct G1X4LG6-A Base Wiring Duct
Slotted Duct, PVC,1X4X6',ADH,LGRY
Panduit G DUCT SLOTTED W/ADHESIVE
Slotted Duct, Polyvinyl Chloride, 1 Inch x 4 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.