Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G1X4LG6

Wire Ducting & Raceways G 1X4 LTGRY EA sold per foot
$ 9.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X4LG6.

Master Electronics

Datasheet1 page15 years ago
Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+91.16%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitG1X4LG6-A
Wire Ducting & Raceways Slotted Duct PVC 1X4X6'ADHLGRY
PanduitG1X3LG6
Wire Ducting & Raceways TYPE G 1.0 X 3.0 sold per foot
PanduitG1X2LG6
Wire Ducting & Raceways Slotted Duct, PVC,1X2X6',LGRY

Descriptions

Descriptions of Panduit G1X4LG6 provided by its distributors.

Wire Ducting & Raceways G 1X4 LTGRY EA sold per foot
Panduit Wide Slot Duct; 1.26" Width; 4.10" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit G1X4LG6 Wide Slot Wiring Duct, No Cover, PVC, 1.25"x4.1"x6', Lt Gray
TYPE G SLOTTED WIRING DUCT, PVC, 1" X 4" X 6, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Wiring Ducts Slotted Rectangular Screw PolyvinylChloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; 1 in. x 4 in. x 6 ft.; Lt Gray
WIRE DUCT,WIDE SLOT,GRAY,1.26 W X 4 D
Panduit Sales Corp Wide Slot Duct Pvc 1X4X6ftLg6Ft
Cable Wiring Ducts or Accessories G 1X4 LTGRY EA
WIRE DUCT SLOTTED SCREW 24" GRAY
Panduct G1X4LG6 Base Wiring Duct
PANDUIT G DUCT SLOTTED WITH MTG HOLES
WIDE SLOT DUCT, PVC, 1X4X6',LG,6FT;
WIDE SLOT DUCT, PVC, 1X4X6 ,LG,6FT; External Height - Metric:104.1mm; External Width - Metric:32mm; Length - Metric:1.83m; External Height - Imperial:4.1"; External Width - Imperial:1.26"; Length - Imperial:6ft RoHS Compliant: Yes
Slotted Duct, Polyvinyl Chloride, 1 Inch x 4 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN