Panduit G1X4IB6

Wire Ducting & Raceways WIDE FINGER W/FLUSH CVR IBLUE 6' PC
$ 10.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X4IB6.

JRH Electronics

Datasheet1 page17 years ago

Sager Electronics

X-ON

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

PanduitF1X4IB6
Wire Ducting & Raceways Narrow Slot Flush cover sold per ft
PanduitF1X3IB6
Wire Ducting & Raceways NARROW SLOT FLUSH COVER DUCT 1X3inX6ft
PanduitG1X3IB6
Wire Ducting & Raceways Slotted Duct PVC 1X3X6' IB per ft
Phoenix Contact3240302
Wire Ducting & Raceways CD 25X40 BU 2 meters long, blue
Phoenix Contact3240309
Wire Ducting & Raceways CD 40X40 BU 2 meters long, blue
Phoenix Contact3240301
Wire Ducting & Raceways CD 25X25 BU 2 meters long, blue

Descriptions

Descriptions of Panduit G1X4IB6 provided by its distributors.

Wire Ducting & Raceways WIDE FINGER W/FLUSH CVR IBLUE 6' PC
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride Intrinsic Blue
Base Wiring Duct, Type G, Wide Slot, Intrinsic Blue, 1" x 4" x 1' (6-Pack)
Duct Wiring; PVC; Wide Slot; Flush; 1 in. x 4 in. x 6 ft.; Blue
Cable Accessories Wide Finger Polyvinyl Chloride Intrinsic Blue
TYPE G WIDE SLOT WIRING DUCT W/ FLUSH COVER, PANDUCT PANELMAX SERIES
PANDUCT TYPE G WIDE SLOT WIRI NG DUCT, 1 W X 4 H, 6' LENGT
Panduit Sales Corp Wide Slot Duct Pvc 1X4X6ftIb6Ft
WIRE DUCT SLOTTED SCREW 6' BLUE
Wide Finger With Flush Cover |Panduit G1X4IB6
Panduct G1X4IB6 Base Wiring Duct
Wide Finger, Slotted Wiring Duct with Flush Cover, 1 Inch x 4 Inches x 6 Feet, Lead Free PVC, Intrinsic Blue, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN