Panduit F1X3IB6

Wire Ducting & Raceways NARROW SLOT FLUSH COVER DUCT 1X3inX6ft
$ 8.889
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1X3IB6.

Electro Sonic

Datasheet2 pages11 years ago
Datasheet1 page14 years ago
Datasheet1 page18 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+51.41%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1X3IB6
Wire Ducting & Raceways Slotted Duct PVC 1X3X6' IB per ft
PanduitF1X2IB6
Wire Ducting & Raceways NARROW SLOT FLUSH COVER DUCT 1X2inX6ft
PanduitF1X1IB6
Wire Ducting & Raceways Narrow Slot Flush Cover Duct, PVC, 1 X 1
Phoenix Contact3240302
Wire Ducting & Raceways CD 25X40 BU 2 meters long, blue
Phoenix Contact3240301
Wire Ducting & Raceways CD 25X25 BU 2 meters long, blue
Phoenix Contact3240305
Wire Ducting & Raceways CD 30X40 BU 2 meters long, blue

Descriptions

Descriptions of Panduit F1X3IB6 provided by its distributors.

Wire Ducting & Raceways NARROW SLOT FLUSH COVER DUCT 1X3inX6ft
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Intrinsic Blue
Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride Intrinsic Blue
Panduct type F narrow slot wiring duct 1 W x 3 H 6 length PVC intrinsic blue.
Base Wiring Duct, Type F, Narrow, Intrinsic Blue, 1" x 3" x 1' (6-Pack)
TYPE F NARROW SLOT DUCT, 1W X 3H X 6L, PVC, PANDUCT PANELMAX SERIES
Narrow Slot Flush Cover Duct, Pvc, 1 X 3 |Panduit F1X3IB6
Panduit Sales Corp Nar Slot Duct Pvc1X3X6ftIbu6Ft
WIRE DUCT SLOTTED SCREW 6' BLUE
Panduct F1X3IB6 Base Wiring Duct
Narrow Slot Wiring Duct with Flush Cover, Polyvinyl Chloride, 1 Inch x 3 Inches x 6 Feet, Intrinsic Blue, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN