Panduit G1X3IB6

Wire Ducting & Raceways Slotted Duct PVC 1X3X6' IB per ft
$ 8.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X3IB6.

Sager Electronics

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitF1X3IB6
Wire Ducting & Raceways NARROW SLOT FLUSH COVER DUCT 1X3inX6ft
PanduitF1X2IB6
Wire Ducting & Raceways NARROW SLOT FLUSH COVER DUCT 1X2inX6ft
PanduitF1X1IB6
Wire Ducting & Raceways Narrow Slot Flush Cover Duct, PVC, 1 X 1
Phoenix Contact3240302
Wire Ducting & Raceways CD 25X40 BU 2 meters long, blue
Phoenix Contact3240309
Wire Ducting & Raceways CD 40X40 BU 2 meters long, blue
Phoenix Contact3240301
Wire Ducting & Raceways CD 25X25 BU 2 meters long, blue

Descriptions

Descriptions of Panduit G1X3IB6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1X3X6' IB per ft
TYPE F SLOTTED WIRING DUCT, 1" X 3" X 6, INTRINSIC BLUE, PANDUCT PANELMAX SERIES
Duct Wiring; PVC; Wide Slot; Flush; 1 in. x 3 in. x 6 ft.; Blue
Panduit Sales Corp Wide Slot Duct Pvc 1X3X6ftIb6Ft
WIRE DUCT SLOTTED SCREW 6' BLUE
Slotted Duct, Pvc,1X3X6,ib |Panduit G1X3IB6
Panduit G DUCT SLOTTED INTRINSIC BLUE
Cable Accessories Slotted Duct
Slotted Duct, Polyvinyl Chloride, 1 Inch x 3 Inches x 6 Feet, Intrinsic Blue, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G1X3IB 6