Panduit G1X1WH6-A

Wire Ducting & Raceways Slotted Duct PVC 1X1X6'ADHWHT
$ 6.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X1WH6-A.

Future Electronics

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
-33.33%

Supply Chain

Country of OriginUS

Related Parts

PanduitF1X1WH6
Wire Ducting & Raceways Slotted Duct,PVC 1X1X6' Sold per ft
PanduitG1X1WH6
Wire Ducting & Raceways TYPE G 1 X 1 Sold per foot
PanduitFS1X1WH6
Wire Ducting & Raceways EUROPEAN STYLE DUCT
HellermannTytonTSR2I-6A
HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
HellermannTytonTSR2FW-6A
One Piece Surface Raceway, 1-1/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTyton181-11015
Wire Ducting & Raceways SL1X1 WHTT PVC DUCT BULK

Descriptions

Descriptions of Panduit G1X1WH6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1X1X6'ADHWHT
Wiring Ducts Slotted Rectangular without Cover Adhesive Polyvinyl Chloride White
Panduct type G wide slot wiring duct 1 W x 1 H 6 length PVC adhesive white.
TYPE F SLOTTED DUCT, 1" X 1" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G1X1WH6-A
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White
Panduit Sales Corp W Slot Adh DuctPvc1X1X6ftWh6Ft
WIRE DUCT SLOTTED ADH SCRW WT 6'
Panduit G-DUCT SLOTTED W/ADHESIVE
Slotted Duct, PVC,1X1X6,ADH,WHT
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G1X1WH6A