Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F1X1WH6

Wire Ducting & Raceways Slotted Duct, PVC 1X1X6' Sold per ft

$ 4.763
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1X1WH6.

Electro Sonic

Datasheet2 pages12 years ago
Datasheet1 page15 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+151%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1X1WH6
Wire Ducting & Raceways TYPE G 1 X 1 Sold per foot
PanduitG1X1WH6-A
Wire Ducting & Raceways Slotted Duct PVC 1X1X6'ADHWHT
PanduitFS1X1WH6
Wire Ducting & Raceways EUROPEAN STYLE DUCT
HellermannTytonTSR2I-6A
HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
HellermannTytonTSR2FW-6A
One Piece Surface Raceway, 1-1/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTytonTSR2W-6A
HellermannTyton TSR2W-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - White

Descriptions

Descriptions of Panduit F1X1WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct,PVC 1X1X6' Sold per ft
Panduit Narrow Slot Duct; 1.26" Width; 1.13" Height; White; 6 ft. Length; w/out Cover
Panduit F1X1WH6 Narrow Slot Wiring Duct, No cover, PVC, 1.25" x 1.13" x 6ft, White
Wiring Ducts Round Hole Rectangular without Cover Screw Polyvinyl Chloride White
TYPE F NARROW SLOT DUCT, 1W X 1H X 6L, PVC, WHITE, PANDUCT PANELMAX SERIES
Panduct type F narrow slot wiring duct 1 W x 1 H 6 length PVC white.
WIRE DUCT,NARROW SLOT,WHITE,1.26 W X 1 D
Duct Wiring; PVC; Narrow Slot; Flush; 1 x 1 in.; White
Panduit Sales Corp Nar Slot Duct Pvc 1X1X6ftWht6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
NARROW SLOT DUCT, 31.8X28.7MM, PVC, WHT;
Panduct F1X1WH6 Base Wiring Duct
NARROW FINGER, SLOTTED WIRING DUCT
Slotted Duct, Polyvinyl Chloride, 1 Inch x 1 Inch x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN