Panduit G1X1.5LG6-A

Wire Ducting & Raceways Slotted Duct, PVC 1X1.5X6' ADH per ft
$ 7.972
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X1.5LG6-A.

Sager Electronics

Datasheet1 page18 years ago
Datasheet14 pages7 years ago

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
-96.69%

Supply Chain

Country of OriginUS

Related Parts

PanduitF1X2LG6
Wire Ducting & Raceways TYPE F 1X2x6ft Sold per foot
PanduitG1X2LG6
Wire Ducting & Raceways Slotted Duct, PVC,1X2X6',LGRY
PanduitF1X1.5LG6
Wire Ducting & Raceways Slotted Duct PVC 1X1.5X6'Lgray per ft

Descriptions

Descriptions of Panduit G1X1.5LG6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct, PVC 1X1.5X6' ADH per ft
WIRING DUCT, SLOTTED, PVC, TYPE G, 41.1MM H, GRY; Accessory Type:Wiring Duct; Raceway / Duct Color:Grey; External Height:41.1mm; Raceway / Duct Material:PVC; Series:Wide Slot; External Width:32mm; For Use With:Cable & Wire
Wiring Duct, Slotted, Pvc, Type G, 41.1Mm H, Grey; External Height - Metric:41.1Mm; External Width - Metric:32Mm; Length - Metric:1.83M; External Height - Imperial:1.62"; External Width - Imperial:1.26"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit G1X1.5LG6-A
Slotted Duct, Polyvinyl Chloride, 1 Inch x 1.5 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G1X1.5LG6A