Panduit F1X2LG6

Wire Ducting & Raceways TYPE F 1X2x6ft Sold per foot
$ 6.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1X2LG6.

JRH Electronics

Datasheet1 page15 years ago

Electro Sonic

Factory Futures

Master Electronics

Newark

Inventory History

3 month trend:
+15.65%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanduitF1X1.5LG6
Wire Ducting & Raceways Slotted Duct PVC 1X1.5X6'Lgray per ft
Wire Ducting & Raceways Slotted Duct, PVC 1X1.5X6' ADH per ft
PanduitG1X1LG6-A
Wire Ducting & Raceways Slotted Duct, PVC,1X1X6',ADH,LGRY. SOLD PER THE FOOT

Descriptions

Descriptions of Panduit F1X2LG6 provided by its distributors.

Wire Ducting & Raceways TYPE F 1X2x6ft Sold per foot
Panduit Narrow Slot Duct; 1.26" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
The Panduct type F narrow slot wiring duct has a nominal duct size of 1W x 2H (25.4mm x 50.8mm) and is 6 long. It is light gray and made of PVC.
Slotted Duct, Polyvinyl Chloride, 1 Inch x 2 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN