Panduit F1X1.5LG6

Wire Ducting & Raceways Slotted Duct PVC 1X1.5X6'Lgray per ft
$ 5.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1X1.5LG6.

Farnell

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.55%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1X1LG6-A
Wire Ducting & Raceways Slotted Duct, PVC,1X1X6',ADH,LGRY. SOLD PER THE FOOT
Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'LGray
Wire Ducting & Raceways Slotted Duct, PVC 1X1.5X6' ADH per ft

Descriptions

Descriptions of Panduit F1X1.5LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1X1.5X6'Lgray per ft
Panduit Narrow Slot Duct; 1.26" Width; 1.62" Height; Light Gray; 6 ft. Length; w/out Cover
Wiring Ducts; Raceway/Duct Color:Grey; Altura Externa:41.1Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Type F; Anchura Externa:32Mm; Color:Light Gray; Longitud:1.829M; Material Del Cuerpo:Pvc |Panduit F1X1.5LG6
Slotted Duct, Polyvinyl Chloride, 1 Inch x 1.5 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1X1.5LG6.