Panduit F1X1.5LG6-A

Wire Ducting & Raceways Slotted DuctPVC 1X1.5X6'Adh.LGray
$ 7.611
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1X1.5LG6-A.

Electro Sonic

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.51%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1X1.5LG6
Wire Ducting & Raceways TYPE G 1 X 1.5 Sold per foot
PanduitG1X1LG6-A
Wire Ducting & Raceways Slotted Duct, PVC,1X1X6',ADH,LGRY. SOLD PER THE FOOT
Wire Ducting & Raceways Slotted Duct, PVC 1X1.5X6' ADH per ft
HellermannTyton181-15509
Wire Ducting & Raceways SL1.5X1.5 GRY PVC DUCT BULK
HellermannTyton181-15512
Wire Ducting & Raceways SL1.5X1.5 W/ADH GRY PVC DUCT
ABB ControlTY1X15WPG6
Wiring Ducts Slotted Rectangular Screw Rigid Polyvinyl Chloride Gray

Descriptions

Descriptions of Panduit F1X1.5LG6-A provided by its distributors.

Wire Ducting & Raceways Slotted DuctPVC 1X1.5X6'Adh.LGray
Panduit Narrow Slot Duct; 1.26" Width; 1.62" Height; Light Gray; 6 ft. Length; w/out Cover
Slotted Duct, Polyvinyl Chloride, 1 Inch x 1.5 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1X1.5LG6A