Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G1X3WH6

Wire Ducting & Raceways Slotted Duct PVC 1X3X6'WHT per ft
$ 8.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X3WH6.

Master Electronics

Datasheet1 page19 years ago
Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

Newark

Herman ProAV

Inventory History

3 month trend:
+91.62%

Supply Chain

Country of OriginUS

Related Parts

PanduitF1X3WH6
Wire Ducting & Raceways 6' WIRE DUCT 1X3 Sold per foot
PanduitG1X3WH6-A
Wire Ducting & Raceways Slotted Duct PVC 1X3X6'ADHWHT
PanduitF1X2WH6
Wire Ducting & Raceways Slotted Duct PVC 1X2X6'WHT per ft

Descriptions

Descriptions of Panduit G1X3WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1X3X6'WHT per ft
Panduit The Panduct® type G wide slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is white and made of PVC.
Slotted Wiring Duct; Raceway/Duct Color:White; Altura Externa:79.2Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Type G; Anchura Externa:32Mm; Color:White; Longitud:6Ft |Panduit G1X3WH6
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN