Descriptions of Panduit FTD78-8-D provided by its distributors.
Insulated Ferrule, twin wire, 16 AWG (1.5mm), 0.31(8.0mm) pin length, black DIN end sleeve
Panduit FTD78-8-D Covered Ferrule, Twin Wire, Polypropylene Insul, 16 AWG, Black, 500Pcs
Terminal Block Accessory, 0.12in Max Cable Dia, Ferrule
Ferrules Terminal 16AWG Copper Black 16mm Tin Bag
PANDUIT FTD78-8-D VINYL INSULATED FERRULE,TWIN WIRE END,500/PK ROHS, PK 500
Panduit Sales Corp FerruleInsulTwin2X16Awg8MmBlPk500
Pan-Term FTD78-8-D Twin wire ferrule, B
Ferrule End Sleeves 16AWG INSUL TWN BLK
CONN FERRULE DIN TWO X 16AWG BLK
FERRULE INS TWIN 16AWG BLK 7/16
FRL2-TRM|16AWG|DIN08MM|PP |BLK
TERMINAL, WIRE FERRULE, 16AWG, BLK; Wire Ferrule Type:Twin Wire; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Pin Length:8mm; Insulator Colour:Black; Product Range:FTD Series; Overall Length:16mm; Terminal Materia
Factory Standard Pack = 500: Insulated Ferrule, Twin Wire, 16 American Wire Gauge (AWG) (1.5 millimeters squared), 0.31 Inch (8 mm) Pin Length, Black DIN End Sleeve. Meets DIN standards for twin wire containment. Polypropylene insulation housing conforms to DIN color requirements. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications. Multiple pin lengths available for a variety of terminal blocks.: Prices available while supplies last.