Panduit FSDX76-8-D

Polypropylene insulated ferrules single wire gray DIN color expanded end sleeve 18 AWG (0.75mm
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSDX76-8-D.

IHS

Datasheet3 pages6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.02%

Supply Chain

Country of OriginGermany
Introduction Date2015-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitFSDX75-8-D
POLY INSULATED FERRULES, WHITE DIN END SLEEVE, #22 - 20 AWG, 0.31 PIN LENGTH.
Quick Disconnect, Female, for (0.50-1.00mm²) 18-20 AWG Wire, Accepts 6.35 x 0.81mm Tab
Wire Terminal, 14 AWG, 300 V, Nylon Insulated, Grey
TE Connectivity928930-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
Insulated Ferrule 20 AWG 1C White Copper/Tin-Plated Polypropylene 500 Tape Mounted
Insulated Ferrule 18 AWG 1C Gray Copper/Tin-Plated Polypropylene 500 Tape Mounted

Descriptions

Descriptions of Panduit FSDX76-8-D provided by its distributors.

Polypropylene insulated ferrules single wire gray DIN color expanded end sleeve 18 AWG (0.75mm
Panduit Sales Corp FerruleInsulExp18Awg8MmpinGryPk500
Ferrules Terminal 20AWG Copper Gray PIN 14mm Tin Bag
Terminal Block Accessory, Ferrule, Copper Alloy
Ferrule, Expanded Gray Sleeve, #18 AWG , PK500
Pan-Term FSDX76-8-D Covered single wire
TERMINAL, WIRE FERRULE, 18AWG, GREY; Wire Ferrule Type:Single Wire; Wire Size AWG Max:18AWG; Conductor Area CSA:0.75mm²; Pin Length:8mm; Insulator Colour:Gray; Product Range:FSDX Series; Overall Length:14mm; Terminal Mat
Ferrule, Expanded Gray DIN End Sleeve, Single Wire, 20 American Wire Gauge (AWG) (0.75 Millimeters Squared), 0.32 Inch (8.0 mm) Pin Length. Expanded sleeve inside diameter for wire with thicker insulation. Meets DIN dimensional and color standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of stranded wire into terminal blocks.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN