Panduit FSDX75-8-D

Poly Insulated Ferrules, White Din End Sleeve, #22 - 20 AWG, 0.31 Pin Length.
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSDX75-8-D.

IHS

Datasheet3 pages6 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.49%

Supply Chain

Country of OriginGermany
Introduction Date2015-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Insulated Ferrule 20 AWG 1C White Copper/Tin-Plated Polypropylene 500 Tape Mounted
Quick Disconnect, Female, for (0.50-1.00mm²) 18-20 AWG Wire, Accepts 6.35 x 0.81mm Tab
TE Connectivity928930-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
PanduitFSDX76-8-D
Polypropylene insulated ferrules single wire gray DIN color expanded end sleeve 18 AWG (0.75mm
Connector 192160004; 18-14 AWG In-Line IDC (0.82-2.08 sq.mm); GE; RoHS /500pcs
TE Connectivity1969447-1
Quick Disconnect Terminal 14-18AWG Steel RCP 34.7mm Nickel Package

Descriptions

Descriptions of Panduit FSDX75-8-D provided by its distributors.

POLY INSULATED FERRULES, WHITE DIN END SLEEVE, #22 - 20 AWG, 0.31 PIN LENGTH.
Ferrules Terminal 20AWGCopper White PIN 13.5mm Tin Bag
Panduit Sales Corp FerruleInsulExp20Awg8MmpinWhPk500
Terminal Block Accessory, Ferrule, Copper Alloy
Ferrule, Expanded White Sleeve, #20 AWG, PK500
Pan-Term FSDX75-8-D Covered single wire
Terminals FERRULE EXP WHITE #20 AWG
DIN end sleeve insulated ferru
TERMINAL, WIRE FERRULE, 20AWG, WHITE; Wire Ferrule Type:Single Wire; Wire Size AWG Max:20AWG; Conductor Area CSA:0.5mm²; Pin Length:8mm; Insulator Colour:White; Product Range:FSDX Series; Overall Length:13.5mm; Terminal
Ferrule, Expanded White DIN End Sleeve, Single Wire, 20 American Wire Gauge (AWG) (0.5 Millimeters Squared), 0.32 Inch (8 mm) Pin Length. Expanded sleeve inside diameter for wire with thicker insulation. Meets DIN dimensional and color standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of stranded wire into terminal blocks.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN