Panduit FSD87-20-L

Polypropylene insulated ferrules single wire blue DIN end sleeve 1 AWG (50.0mm
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD87-20-L.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-34.02%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitFSD87-25-Q
Polypropylene insulated ferrules single wire blue DIN end sleeve 1 AWG (50.0mm
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8" (M9), Tin Plated
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Plated
PanduitF87-25-C
Terminal Block Accessory, 0.41in Max Cable Dia, Ferrule, Copper
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Tin Plated
PanduitF87-18-C
Terminal Block Accessory, 0.41in Max Cable Dia, Ferrule, Copper

Descriptions

Descriptions of Panduit FSD87-20-L provided by its distributors.

Polypropylene insulated ferrules single wire blue DIN end sleeve 1 AWG (50.0mm
Terminal Block Accessory, 0.59in Max Cable Dia, Ferrule
Ferrule Insulated; Copper; 1C; 1 AWG (50.0mm2); 0.79 in. Blade
Panduit Sales Corp FerruleInsul1/0-1Awg20MmpinBuPk50
Ferrules Terminal 1AWG Copper Blue PIN 36mm Tin Bag
Terminals LRG INSUL FERR DIN 1AWG .79 SING WIRE
Panduit FERRULE, POLYPROPYLENE INSULATED
Pan-Term FSD87-20-L Covered single wire
FERRULE INS VNL AWG1 BL 15/16"
Terminal, Ferrule, 0.79 X 0.41In, Blue; Wire Ferrule Type:Single Wire; Wire Size Awg Max:1Awg; Conductor Area Csa:-; Pin Length:20Mm; Insulator Colour:Blue; Product Range:Fsd Series; Overall Length:36Mm; Terminal Material:Copper Rohs Compliant: Yes |Panduit FSD87-20-L
Insulated Ferrule, Single Wire, 1 American Wire Gauge (AWG) (50 Millimeters Squared), 0.79 Inches (20.0 mm) Pin Length With Blue DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN