Panduit F87-25-C

Terminal Block Accessory, 0.41in Max Cable Dia, Ferrule, Copper
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F87-25-C.

IHS

Datasheet2 pages14 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-31.40%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8" (M9), Tin Plated
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Plated
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Tin Plated
PanduitF87-18-C
Terminal Block Accessory, 0.41in Max Cable Dia, Ferrule, Copper
TE Connectivity36957
Splice Terminal (1/0)AWG 36.09mm 15.57mm Tin Loose Piece
TE Connectivity1217080-1
PCB TERMINAL, RECEPTACLE, 0.205/0.250 INCH, SOLDER, NON-INSULATED, FASTON SERIES

Descriptions

Descriptions of Panduit F87-25-C provided by its distributors.

Terminal Block Accessory, 0.41in Max Cable Dia, Ferrule, Copper
Ferrule Non-insulated; Copper Tin-plated; 1/0 AWG; 31/32 in. (25mm)
Panduit Sales Corp FerruleNon-Insul1/0-1Awg25MmlenPk100
Ferrules Terminal 1AWG Copper Metallic 25mm Tin Bag
Terminals Ferrule non-insul 1 AWG (50.0mm sq)
Ferrule, 1 AWG, Non-Insul, 31/32in., PK100
FERRULE, NON-INSULATED, 1 AWG , 0.98" LENGTH
Pan-Term F87-25-C Single wire ferrule,
Ferrule, Non-Insulated, 1 American Wire Gauge (AWG) (50 Millimeters Squared), 0.98 Inches (25 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN