Descriptions of Panduit FSD83-12-C provided by its distributors.
Insulated Ferrule, single wire, 8 AWG (10.0mm), .47(12.0mm) pin length, red DIN end sleeve
CONN FERRULE DIN 8AWG RED / Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Panduit FSD83-12-C Covered Ferrule, Single Wire, Polypropylene Insul, 8AWG, Red, 100Pcs
Ferrules Terminal 8AWG Copper Red PIN 21mm Tin PAN-TERM® Bag
Terminal Block Accessory, 0.3in Max Cable Dia, Ferrule
Ferrule Insulated; Copper; 1C; 8 AWG (10.0mm2); 0.47 in. Blade
Panduit Sales Corp FerruleInsul8Awg21MmlongRd100
VINYL INSULATED FERRULE8 AWG SINGLE WIRE END, PK 100
Insulated Ferrule, single wire, 8 AWG (1
Terminals FRRL-TRM 08AWG DIN12MM PP RED
Pan-Term FSD83-12-C Single wire ferrule
PANDUIT INSULATED FERRULES SINGLE WIRE END S
The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) 8 (10.0 mm) wire ferrules and supports a maximum wire insulated diameter of 0.30 (7.5
Insulated Ferrule, Single Wire, 8 American Wire Gauge (AWG) (10 Millimeters Squared), 0.47 Inch (12 mm) Pin Length With Red DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.