Molex 19067-0006

NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19067-0006.

IHS

Datasheet1 page18 years ago

Molex

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-8.73%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton
TE Connectivity52041-1
Ring Tongue Terminal, M6, 1/4", 8Awg; |Te Connectivity Amp 52041-1.
TE Connectivity52041-3
Ring Tongue Terminal 8AWG 40.64mm 12.14mm Tin Loose Piece
TE Connectivity52291-1
Terminal, Ring Tongue, 3/8", Red, 8Awg; |Te Connectivity Amp 52291-1
TE Connectivity55621-1
Ring Terminal, 1/4 in Stud Size, 8 AWG, 600 V, PVC Insulated, Red
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece

Descriptions

Descriptions of Molex 19067-0006 provided by its distributors.

NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton
Ring Terminal, #10 Stud Size, 8 AWG, Nylon Insulated, Crimp Termination Only
Ring Tongue Terminal 8AWG Copper Red 35.5mm Electro Tin NylaKrimp™ Bag
Ring Internal Diameter mm = 503 / Ring External Diameter mm = 11.89 / Ring Length mm = 35.8 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section AWG Min. AWG = 8 / Cross-Section AWG Max. AWG = 8 / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Stud Size = M5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190670006
  • 19067-0006.
  • 190670006