Panduit FSD74-6-D

Pan-Term Series Single Wire Insulated 24 AWG (0.34mm) Turquoise Terminal Block
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD74-6-D.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

DigiKey

Inventory History

3 month trend:
+1.02%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitFSD74-8-D
Ferrules Terminal 24AWG Copper Turquoise PIN 12.5mm Tin Bag
PanduitFSD73-6-D
Polypropylene insulated ferrules single wire yellow DIN end sleeve 24 AWG (0.25mm
Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.81mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal 24-26AWG Brass Yellow F 21.84mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.81mm Electro Tin InsulKrimp™ Bag
TE Connectivity2-520263-4
Quick Disconnect Terminal 18-22AWG Brass Red RCP 23.74mm Tin Reel/Strip

Descriptions

Descriptions of Panduit FSD74-6-D provided by its distributors.

Pan-Term Series Single Wire Insulated 24 AWG (0.34mm) Turquoise Terminal Block
Panduit Insulated Ferrule, single wire,22 AWG ( Polypropylene insulated ferrules – single wire turquoise DIN end sleeve, 24 AWG (.34mm²), .24"(6.0mm) pin length.
The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) 24-22 (0.34mm) wire ferrules and supports a maximum wire insulated diameter of
Insulated Ferrule, Single Wire, 24 American Wire Gauge (AWG) (0.34 Millimeters Squared), 0.24 Inch (6 mm) Pin Length With Turquoise DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSD74-6-D.