Molex 19003-0071

Quick Disconnect Terminal 24-26AWG Brass Yellow F 21.84mm Electro Tin InsulKrimp™ Bag
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19003-0071.

Molex

Technical Drawing1 page13 years ago
Technical Drawing0 pages0 years ago

HQonline

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-23.55%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 26 to 24 AWG, Brass, Yellow, Crimp
Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.81mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.8mm Tin InsulKrimp Bag

Descriptions

Descriptions of Molex 19003-0071 provided by its distributors.

Quick Disconnect Terminal 24-26AWG Brass Yellow F 21.84mm Electro Tin InsulKrimp™ Bag
standard Female head Crimping 2426 AWG free hanging Serrated terminal yellow
InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm²), Tab 6.35 x 0.81mm, Yellow, Carton
TERMINAL FEMALE DISCONNECT 0.25IN, CRIMP, YELLOW
Insulkrimp PVC Insulated QK DISCONNECT FEMALE 24-26 AWG
Cross Referenced to MOLEX - Part: MOL19003-0071
Terminals FREC-DSC 26-24 250X032 NYL YEL
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 0.12 / Cross-Section Max. mm² = 0.2 / Cross-Section AWG Min. AWG = 26 / Cross-Section AWG Max. AWG = 24 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Overall Length mm = 21.8 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190030071
  • 19003-0071.
  • 19003-0071..
  • 190030071
  • M-2212