Panduit FS4X5LG6NM

Wire Ducting & Raceways EUROPEAN STYLE DUCT
$ 14.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS4X5LG6NM.

Master Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

PanduitFS4X5LG6
Wire Ducting & Raceways EUROPEAN STYLE DUCT
PanduitG4X5LG6
Wire Ducting & Raceways Slotted Duct PVC 4X5X6'LGRY per ft
PanduitF4X5LG6
Wire Ducting & Raceways Slotted DuctPVC 4X5X6',Lgray per ft
ABB ControlTY4X3NPG6
WIRING DUCT, FLAME RETARDANT, NARROW SLOT, GRY PVC,6FT. L,4.25" W,3.056" H
ABB ControlTY4X2NPG6
Gray Narrow Slot Duct 4 x 2 (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-34004
Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m)

Descriptions

Descriptions of Panduit FS4X5LG6NM provided by its distributors.

Wire Ducting & Raceways EUROPEAN STYLE DUCT
TYPE FS SOLID DUCT, PVC, 4" X 5" X 6'', NO HOLES/COVER, PANDUCT PANELMAX SERIES
Solid Raceway,pvc,4X5X6,lgry,nm Rohs Compliant: Yes |Panduit FS4X5LG6NM
Cable Accessories Solid Raceway Polyvinyl Chloride Light Gray
SOLID WALL RACEWAY,4.25" X 5.10" X 6' LT GRY,
Solid Raceway,PVC,4"X5"X6',LGRY,NM
Solid Raceway, Polyvinyl Chloride, 4 Inches x 5 Inches x 6 Feet, Light Gray, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN