What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit G4X5LG6

Wire Ducting & Raceways Slotted Duct PVC 4X5X6'LGRY per ft
$ 18.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G4X5LG6.

Electro Sonic

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

X-ON

Newark

Inventory History

3 month trend:
+224%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

PanduitD4X4LG6
Wire Ducting & Raceways Round Hole DuctPVC 4X6',Lgry Sold pr ft
PanduitFS4X4LG6NM
Base Wiring Duct, Type FS, Solid Wall, Light Gray, 4" x 4" x 1' (6-Pack), No Mounting Holes
PanduitF3X4WH6
Wire Ducting & Raceways Slotted Duct PVC 3X4X6'WHT per ft

Descriptions

Descriptions of Panduit G4X5LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 4X5X6'LGRY per ft
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Light Gray
Panduit G4X5LG6 Wide Slot Wiring Duct, No Cover, PVC, 4.25"x5.1"x6', Lt Gray
TYPE F SLOTTED WIRING DUCT, PVC, 4" X 5" X 6, NO COVER, PANDUCT PANELMAX SERIES
Wide Slot Duct, Pvc, 4X5X6',lg,6Ft Rohs Compliant: Yes |Panduit G4X5LG6
Panduct type G wide slot wiring duct 4 W x 5 H 6 length PVC light gray.
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; 4 in. x 5 in. x 6 ft.; Lt Gray
WIDE FINGERS 4W X 5H X 6FT USE WITH C4LG6 COVER 60 FT PER PACKAGE
WIRE DUCT,WIDE SLOT,GRAY,4.25 W X 5 D
Panduit Sales Corp Wide Slot Duct Pvc 4X5X6ftLg6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduct G4X5LG6 Base Wiring Duct
Slotted Duct, Polyvinyl Chloride, 4 Inches x 5 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN