Panduit F4X5LG6

Wire Ducting & Raceways Slotted DuctPVC 4X5X6', Lgray per ft
$ 18.153
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F4X5LG6.

Sager Electronics

Datasheet1 page18 years ago

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-9.07%

Supply Chain

Country of OriginUS

Related Parts

PanduitG4X5LG6
Wire Ducting & Raceways Slotted Duct PVC 4X5X6'LGRY per ft
PanduitFS4X5LG6
Wire Ducting & Raceways EUROPEAN STYLE DUCT
PanduitFS4X5LG6NM
Wire Ducting & Raceways EUROPEAN STYLE DUCT
ABB ControlTY4CPG6
Gray Narrow Slot Duct Cover (sold in 6 foot lengths) price per 6 ft
ABB ControlTY4X2NPG6
Gray Narrow Slot Duct 4 x 2 (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-34004
Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m)

Descriptions

Descriptions of Panduit F4X5LG6 provided by its distributors.

Wire Ducting & Raceways Slotted DuctPVC 4X5X6',Lgray per ft
Panduit Narrow Slot Duct; 4.25" Width; 5.10" Height; Light Gray; 6 ft. Length; w/out Cover
NAR SLOT DUCT, PVC, 4X5X6 ,LG,6FT; External Height - Metric:129.5mm; External Width - Metric:108mm; Length - Metric:1.83m; External Height - Imperial:5.1"; External Width - Imperial:4.25"; Length - Imperial:6ft RoHS Compliant: Yes
Slotted Duct, Polyvinyl Chloride, 4 Inches x 5 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN