Panduit FCPI3-C20

Flat Cable Plate, 3" (76.2mm) W Cable, BL, FCPI3-C20, PK 100
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCPI3-C20.

Sager Electronics

Datasheet1 page22 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitFCPI2-M20
Flat Cable Plate, 2" (50.8Mm) W Cable, B Rohs Compliant: Yes |Panduit FCPI2-M20
PanduitFCPI2-C20
Flat Cable Plate, 2" (50.8Mm) W Cable, B Rohs Compliant: Yes |Panduit FCPI2-C20
Flat Cable Base, 2" (50.8Mm)W Cable, #10 Rohs Compliant: Yes |Panduit FCBI2-S10-M20
TE Connectivity1-350087-0
Cable Tie Mount Base, Black Rohs Compliant: Yes |Amp Te Connectivity 1-350087-0

Descriptions

Descriptions of Panduit FCPI3-C20 provided by its distributors.

Flat Cable Plate, 3" (76.2mm) W Cable, BL, FCPI3-C20, PK 100
Cable Tie Mount; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Cable Tie; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Color:Black; Material Del Cuerpo:Nylon 6.6 |Panduit FCPI3-C20
MOUNTING PLATE, FLAT CABLE; External Length / Height:5.1mm; Width, External:77.2mm; Height:5.1mm; Material:Nylon 6.6; Colour:Black; For Use With:Flat Ribbon Cable; Accessory Type:Cable Tie Mount; Body Length:84.3mm; Pack Size:100
Flat Cable Plate. 3 Inches (76.2 mm) Cable Width. Black. For Bundling Application - Use two plates (same size) and one Intermediate cross section cable tie. Material is Nylon 6.6. Use with Intermediate Panduit Cable Ties. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCPI3C20