Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FCPI2-C20

Cable Tie Mount, 4.1Mm, Pa 6.6, Black; |Panduit FCPI2-C20
$ 0.619
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCPI2-C20.

JRH Electronics

Datasheet1 page22 years ago

_legacy Avnet

Inventory History

3 month trend:
-6.57%

Supply Chain

Country of OriginUS

Related Parts

PanduitFCPI2-M20
Cable Tie Mount, 4.1Mm, Pa 6.6, Black; Available Until Stocks Are Exhausted |Panduit FCPI2-M20
PanduitTA1S8-M0
Cable Tie Mount 0.170 in. OD x 0.06 ft. L Nylon Black 0.18 in. Max Bundle OD
PanduitTA1S8-M30
Cable Tie Mount 0.170 in. OD x 0.06 ft. L Nylon Black 0.18 in. Max Bundle OD
TE Connectivity1-350087-0
Cable Tie Mount Base, Black; |Te Connectivity Amp 1-350087-0

Descriptions

Descriptions of Panduit FCPI2-C20 provided by its distributors.

Cable Tie Mount, 4.1Mm, Pa 6.6, Black; |Panduit FCPI2-C20
Flat Cable Plate. 2 Inches (50.8 mm) Cable Width. Black. For Bundling Application - Use two plates (same size) and one Intermediate cross section cable tie. Material is Nylon 6.6. Use with Intermediate Panduit Cable Ties. Color is Black.
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCPI2C20