Panduit FCBI2-S10-M20

Flat Cable Base, 2" (50.8Mm)W Cable, #10 Rohs Compliant: Yes |Panduit FCBI2-S10-M20
$ 0.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCBI2-S10-M20.

JRH Electronics

Datasheet1 page21 years ago

_legacy Avnet

Inventory History

3 month trend:
+11.19%

Supply Chain

Country of OriginUS

Related Parts

Wire Marker Products FLAT CABLE BASE
Cable Mounting & Accessories Flat Cable Base 3W C able Adh BL
PanduitFCPI2-M20
Flat Cable Mount Cable Tie Back/Mtg 0.38 in. W x 2.31 in. L Base ABS Black

Descriptions

Descriptions of Panduit FCBI2-S10-M20 provided by its distributors.

Flat Cable Base, 2" (50.8Mm)W Cable, #10 Rohs Compliant: Yes |Panduit FCBI2-S10-M20
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.
Flat Cable Base. 2 Inch (50.8 mm) W Cable. No. 10 (M5) Screw. Black. Secures stacked cables, folds, and breakouts, as well as laminated and molded bus bars. Use one base, one corresponding size plate (FCPI), and one Intermediate cross section cable tie. For indoor use only. Nylon 6.6. Material.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCBI2-S10M20
  • FCBI2S10M20