Panduit FCM3.25-A-T14

Panduit FCM3.25-A-T14 Cable Tie Mount, Flat, Adhesive, 3.38"L, Nylon 6/6, Gray, 200Pc
$ 1.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCM3.25-A-T14.

Master Electronics

Datasheet1 page23 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.41%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Wire Marker Products FLAT CABLE MOUNT
PanduitFCM2-A-T14
Panduit FCM2-A-T14 Cable Clip, Flat, Rubber Adhesive, Nylon 6/6, 1"x2.22", Gray, 200/Pack
Wire Marker Products FLAT CABLE MOUNT

Descriptions

Descriptions of Panduit FCM3.25-A-T14 provided by its distributors.

Panduit FCM3.25-A-T14 Cable Tie Mount, Flat, Adhesive, 3.38"L, Nylon 6/6, Gray, 200Pc
Cable Clamp, Nylon 6.6, Grey; Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Grey; External Length:85.9Mm; External Rohs Compliant: Yes |Panduit FCM3.25-A-T14
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.
Flat Cable Mount. Adhesive-Backed. 3.25 Inch (82.6 mm) Cable Width. Stack height of 0.17 Inch (4.3 mm) to accommodate different flat cable widths. Low profile design holds wires, cables, and tubing. Convenient releasable latch. Large mounting base for high bonding strength. For indoor use only. Nylon 6.6 Material. Gray Color.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN