Panduit FCM2-S6-T14

Wire Marker Products FLAT CABLE MOUNT
$ 1.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCM2-S6-T14.

JRH Electronics

Datasheet1 page18 years ago

Inventory History

3 month trend:
+14.73%

Supply Chain

Country of OriginUS

Related Parts

Wire Marker Products FLAT CABLE MOUNT
Panduit FCM3.25-A-T14 Cable Tie Mount, Flat, Adhesive, 3.38"L, Nylon 6/6, Gray, 200Pc
PanduitFCM2-A-T14
Panduit FCM2-A-T14 Cable Clip, Flat, Rubber Adhesive, Nylon 6/6, 1"x2.22", Gray, 200/Pack

Descriptions

Descriptions of Panduit FCM2-S6-T14 provided by its distributors.

Wire Marker Products FLAT CABLE MOUNT
Cable Clamp, Nylon 6.6, Grey; Cable Clamp/Clip Type:Screw Mount Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Grey; External Length:56.39Mm; External Rohs Compliant: Yes |Panduit FCM2-S6-T14
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.
Flat Cable Mount. No. 6 (M3) Screw. 2 Inches (50.8 mm) Cable Width. Stack height of 0.17 Inch (4.3 mm) to accommodate different flat cable widths. Low profile design holds wires, cables, and tubing. Convenient releasable latch. Large mounting base for high bonding strength. For indoor use only. Nylon 6.6 Material. Gray Color.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCM2S6T14