Panduit FCM2-A-T14

Panduit FCM2-A-T14 Cable Clip, Flat, Rubber Adhesive, Nylon 6/6, 1"x2.22", Gray, 200/Pack
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCM2-A-T14.

Sager Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.12%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Wire Marker Products FLAT CABLE MOUNT
Panduit FCM3.25-A-T14 Cable Tie Mount, Flat, Adhesive, 3.38"L, Nylon 6/6, Gray, 200Pc
Cable Mounting & Accessories Flat Cable Mount #6 Screw (M3) 3.25

Descriptions

Descriptions of Panduit FCM2-A-T14 provided by its distributors.

Panduit FCM2-A-T14 Cable Clip, Flat, Rubber Adhesive, Nylon 6/6, 1"x2.22", Gray, 200/Pack
Wire Marker Products FLAT CABLE MOUNT, ADHESIVE
MOUNT, CABLE, ADHESIVE BACKED, GRY NYLON 6/6,5.06" L,2.22" W,1LBS. LOAD, M3 THRE
Adhesive Backed Latching Flat Cable Holder Nylon 6.6 Gray 5.06" L 2.22" W
CABLE CLIP, FLAT ADHESIVE 50MM PK200; Clip Style:Self Adhesive; External Length / Height:128.5mm; Width, External:56.4mm; Material:Nylon 6.6; Colour:Grey; Accessory Type:Cable Clip
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable Con Base Adhesiva Plana; Longitud Externa:128.5Mm; Altura:4.3Mm; Anchura Externa:56.4Mm; Diámetro Interno:-; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6) |Panduit FCM2-A-T14
Flat Cable Mount. Adhesive. 2 Inches (50.8 mm) Cable Width. Stack height of 0.17 Inch (4.3 mm) to accommodate different flat cable widths. Low profile design holds wires, cables, and tubing. Convenient releasable latch. Large mounting base for high bonding strength. For indoor use only. Material is Nylon 6.6. Color is Gray.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCM2-A-T14.