Panduit FCM1.2-A-T14

Wire Marker Products FLAT CABLE MOUNT
$ 1.139
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCM1.2-A-T14.

Sager Electronics

Datasheet1 page24 years ago

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-7.20%

Supply Chain

Country of OriginUS

Related Parts

Wire Marker Products FLAT CABLE MOUNT
Panduit FCM3.25-A-T14 Cable Tie Mount, Flat, Adhesive, 3.38"L, Nylon 6/6, Gray, 200Pc
Wire Marker Products FLAT CABLE MOUNT

Descriptions

Descriptions of Panduit FCM1.2-A-T14 provided by its distributors.

Wire Marker Products FLAT CABLE MOUNT
Fcm Type Adehesive Backed Flat Cable Mount, Nylon (Polyamide) Material, Gray Color Rohs Compliant: Yes |Panduit FCM1.2-A-T14
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.
Flat Cable Mount. Adhesive-Backed. 1.20 Inches (30.5 mm) Cable Width. Stack height of 0.17 Inch (4.3 mm) to accommodate different flat cable widths. Low profile design holds wires, cables, and tubing. Convenient releasable latch. Large mounting base for high bonding strength.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCM1.2A-T14