Panduit F87-32-C

Terminal Block Accessory, 0.41in Max Cable Dia, Ferrule, Copper
$ 3.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F87-32-C.

IHS

Datasheet2 pages14 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+751%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8" (M9), Tin Plated
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Plated
PanduitF87-25-C
Terminal Block Accessory, 0.41in Max Cable Dia, Ferrule, Copper
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Tin Plated
PanduitF87-18-C
Terminal Block Accessory, 0.41in Max Cable Dia, Ferrule, Copper
PanduitFSD87-25-Q
Polypropylene insulated ferrules single wire blue DIN end sleeve 1 AWG (50.0mm

Descriptions

Descriptions of Panduit F87-32-C provided by its distributors.

Terminal Block Accessory, 0.41in Max Cable Dia, Ferrule, Copper
Ferrule Non-insulated; Copper Tin-plated; 1/0 AWG; 1-1/4 in. (32mm)
Ferrule non-insulated 1 AWG wire range 1.26(32.0mm) length.
Panduit Sales Corp FerruleNon-Insul1/0-1Awg32MmlenPk100
Ferrules Terminal 1AWG Copper 32mm Tin Bag
Ferrule, non-insulated, 1 AWG (50.0 sq mm)
Pan-Term F87-32-C Non-covered Ferrules
Terminals Ferrule non-Insul 1 AWG
Terminal, Ferrule, 0.41In; Connector Type:Ferrule; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Series:-; Wire Size (Awg):1Awg Rohs Compliant: Yes |Panduit F87-32-C
Ferrule, Non-Insulated, 1 American Wire Gauge (AWG) (50 Millimeters Squared), 1.26 Inches (32 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F87-32C